Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €65.700 |
10+ | €60.540 |
25+ | €58.040 |
100+ | €53.930 |
Product Information
Product Overview
HMC8193 is a passive, in phase/quadrature (I/Q), monolithic microwave integrated circuit (MMIC) mixer that can be used either as an image rejection mixer for receiver operations, or as a single-sideband upconverter for transmitter operations from 2.5GHz to 8.5GHz. The inherent I/Q architecture of the device offers excellent image rejection and thereby eliminates the need for expensive filtering of unwanted sidebands. The mixer also provides excellent local oscillator (LO) to radio frequency (RF) and LO to intermediate frequency (IF) isolation and reduces the effect of LO leakage to ensure signal integrity. This device offers a lower noise figure than an active mixer, ensuring superior dynamic range for high performance and precision applications. It is widely used in applications such as test and measurement instrumentation, military, aerospace, and radar, direct conversion receivers etc.
- Passive I/Q mixer, radio frequency is 2.5GHz to 8.5GHz
- Intermediate frequency is DC to 4GHz, phase balance is ±5° typ at (TA = 25°C, IF = 100MHz)
- Conversion loss is 9dB typ at (TA = 25°C, IF = 100MHz)
- Image rejection is 25dBc typ at (TA = 25°C, IF = 100MHz)
- Single-sideband (SSB) noise figure is 11.5dB typ at (TA = 25°C, IF = 100MHz)
- Input third-order intercept is 20dBm typ at (TA = 25°C, IF = 100MHz)
- Input 1dB compression point is 13dBm typ at (TA = 25°C, IF = 100MHz)
- Input second-order intercept is 58dBm typ at (TA = 25°C, IF = 100MHz)
- Amplitude balance is ±0.5dB typ at (TA = 25°C, IF = 100MHz)
- Operating temperature range from -40°C to +85°C, package style is 24-terminal LCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.5GHz
-
LCC-EP
-40°C
-
No SVHC (21-Jan-2025)
8.5GHz
-
24Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate