Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €109.930 | 
| 10+ | €98.570 | 
| 25+ | €98.130 | 
| 100+ | €98.110 | 
Product Information
Product Overview
HMC8192LG is a passive, wideband, in-phase/quadrature (I/Q), monolithic microwave integrated circuit (MMIC) mixer that can be used either as an image rejection mixer for receiver operations or as a single-sideband upconverter for transmitter operations. With a radio frequency (RF) and local oscillator (LO) range of 20GHz to 42GHz, and an intermediate frequency (IF) bandwidth of dc to 5GHz, the HMC8192LG is ideal for applications requiring a wide frequency range, excellent RF performance, and a simple design with fewer components and a small printed circuit board (PCB) footprint. A single HMC8192LG can replace multiple narrow-band mixers in a design. The inherent I/Q architecture of the HMC8192LG offers excellent image rejection, eliminating the need for expensive filtering for unwanted sidebands. Applications include test and measurement instrumentation, military, radar, aerospace, and defence applications, microwave point to point base stations.
- Radio frequency range from 20 to 32GHz
- Conversion loss is 9dB typical at (TA = 25°C, 20 to 32GHz frequency range)
- Single-sideband noise figure is 12dB typical at (TA = 25°C, 20 to 32GHz frequency range)
- Input third-order intercept is 24dBm typical at (TA = 25°C, 20 to 32GHz frequency range)
- Input 1dB compression point is 17dBm typical at (TA = 25°C, 20 to 32GHz frequency range)
- LO to RF isolation is 42dB typical at (TA = 25°C, 20 to 32GHz frequency range)
- RF return loss is 12dB typical at (TA = 25°C, 20 to 32GHz frequency range)
- LO drive level is 18dBm typical at (TA = 25°C, 20 to 32GHz frequency range)
- Operating temperature range from -40°C to +85°C
- 25-terminal LGA-CAV package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20GHz
-
LGA-EP
-40°C
-
42GHz
-
25Pins
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate