Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €136.520 |
10+ | €133.790 |
25+ | €131.060 |
100+ | €128.330 |
Price for:Each
Minimum: 1
Multiple: 1
€136.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC8074LP6GE
Order Code4033376
Technical Datasheet
Frequency Nom15.2GHz
Oscillator CaseSMD, 6mm x 6mm
Supply Voltage Nom4.75V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
Product Overview
HMC8074LP6GE is a quadband MMIC VCO that integrates the resonators, negative resistance devices, varactor diodes, and features two RF output pins. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. Typical application includes test equipment and industrial controls, VSAT radio, point to point/multi-point radio, military end-use.
- Four independent VCO’s with common RF & tuning ports
- No external resonator needed
- Frequency range from 8.3 to 10.1GHz (band 1, TA = -40°C to +85°C, Vcc = +4.75V)
- Tuning sensitivity is 200MHz/V (typ, band 1, TA = -40°C to +85°C, Vcc = +4.75V)
- Power output is -10dBm (typ, RF2, TA = -40°C to +85°C, Vcc = +4.75V)
- SSB phase noise is -76dBc/Hz (typ, 10KHz, band 1, TA = -40°C to +85°C)
- Supply voltage range from 4.50 to 5V (TA = -40°C to +85°C, Vcc = +4.75V)
- Total supply current (ICB + ICx) (VCB = VCx = +4.75V) is 60mA (typ, TA = -40°C to +85°C)
- Tune voltage (VTUNE) range from 0.5 to 13.0V (TA = -40°C to +85°C)
- 40 lead SMT package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Nom
15.2GHz
Supply Voltage Nom
4.75V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
SVHC
No SVHC (21-Jan-2025)
Oscillator Case
SMD, 6mm x 6mm
Product Range
-
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability