500 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.000 |
| 10+ | €7.820 |
| 25+ | €7.410 |
| 100+ | €6.840 |
| 250+ | €6.500 |
| 500+ | €6.490 |
Product Information
Product Overview
HMC8038 is a high isolation, nonreflective, 0.1GHz to 6GHz, silicon, single-pole, double-throw (SPDT) switch in a leadless, surface-mount package. The switch is ideal for cellular infrastructure applications, yielding upto 62dB of isolation upto 4GHz, a low 0.8dB of insertion loss upto 4GHz, and 60dBm of input third-order intercept. Power handling is excellent upto 6GHz, and it offers an input power for an 0.1dB compression point (P0.1dB) of 35dBm (VDD = 5V). On-chip circuitry operates a single, positive supply voltage from 3.3V to 5V, as well as a single, positive voltage control from 0V to 1.8V/3.3V/5V at very low dc currents. An Enable input (EN) set to logic high places the switch in an all off state, in which RFC is reflective. It is widely used in applications such as cellular/4G infrastructure, wireless infrastructure, automotive telematics, mobile radios, test equipment etc.
- Nonreflective, 50 ohm design
- High isolation is 60dB typical
- High power handling is 34dBm through path, 29dBm terminated path
- 4KV human body model (HBM), class 3A
- 1.25KV charged device model (CDM)
- 1.8V-compatible control, all off state control
- Pin compatible with the HMC849ALP4CE
- Supply current is 0.14mA typical at (VDD = 3.3V)
- Operating temperature is -40°C to +105°C
- Package style is 16-lead lead frame chip scale
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
LFCSP-EP
3.3V
-40°C
-
MSL 3 - 168 hours
6GHz
16Pins
5V
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate