Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €70.080 |
10+ | €61.460 |
25+ | €60.230 |
100+ | €59.000 |
Price for:Each
Minimum: 1
Multiple: 1
€70.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC738LP4E
Order Code4032633
Technical Datasheet
Frequency Nom-
Oscillator CaseSMD, 4mm x 4mm
Supply Voltage Nom5V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
Product Overview
HMC738LP4E is a GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO. The HMC738LP4(E) integrates a resonator, negative resistance device, varactor diode and divide-by-16 prescaler. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. Typical application includes point-to-point radios, point-to-multi-point radios / LMDS, VSAT.
- No external resonator needed
- Frequency range from 20.9 to 23.9GHz (Fo, TA = +25°C, Vcc (RF), Vcc (DIG) = +5V)
- Power output range from 3 to 15dBm (RF OUT, TA = +25°C, Vcc (RF), Vcc (DIG) = +5V)
- SSB phase noise at 100KHz offset, Vtune= +5V at RF output is -95dBc/Hz (typ, TA = +25°C)
- Tune voltage range from 1 to 13V (TA = +25°C, Vcc(RF), Vcc(DIG) = +5V)
- Supply current is 200mA (typ, Icc (RF), Icc (DIG), TA = +25°C, Vcc(RF), Vcc(DIG) = +5V)
- Tune port leakage current (Vtune= 13V) is 10µA (max, TA = +25°C, Vcc(RF), Vcc(DIG) = +5V)
- Output return loss is 3dB (typ, TA = +25°C, Vcc(RF), Vcc(DIG) = +5V)
- Frequency drift rate is 3.5MHz/°C (typ, TA = +25°C, Vcc(RF), Vcc(DIG) = +5V)
- 16 lead LFCSP-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Nom
-
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
Oscillator Case
SMD, 4mm x 4mm
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability