Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €79.470 |
10+ | €70.330 |
25+ | €68.920 |
100+ | €67.520 |
Product Information
Product Overview
HMC7357LP5GE is a three-stage GaAs pHEMT MMIC medium power amplifier that operates between 5.5 and 8.5GHz. With an excellent Output IP3 of +41.5dBm, the HMC7357LP5GE is ideal for linear applications such as high capacity point-to-point and point-to-multi-point radios or VSAT/SATCOM applications demanding +35 dBm of efficient saturated output power. The RF I/Os are internally matched to 50 Ohms for ease of use. Typical application includes point-to-point radios, point-to-multi-point radios, VSAT & SATCOM.
- Frequency range from 5.5 to 7GHz (TA = +25°C, Vdd = Vdd1 = Vdd2 = Vdd3 = Vdd4 = 8V)
- Gain is 29.5dB (typ, TA = +25°C, Vdd = Vdd1 = Vdd2 = Vdd3 = Vdd4 = 8V)
- Gain variation over temperature is 0.0214dB/ °C (typ, TA = +25°C)
- Input return loss is 14dB (typ, TA = +25°C, Vdd = Vdd1 = Vdd2 = Vdd3 = Vdd4 = 8V)
- Output return loss is 22dB (typ, TA = +25°C, Vdd = Vdd1 = Vdd2 = Vdd3 = Vdd4 = 8V)
- Output power for 1dB compression (P1dB) is 34.5dBm (typ, TA = +25°C)
- Saturated output power (Psat) is 35dBm (typ, TA = +25°C, Vdd = Vdd1 = Vdd2 = Vdd3 = Vdd4 = 8V)
- Output third order intercept is 41.5dBm (typ, TA = +25°C, Vdd = Vdd1 = Vdd2 = Vdd3 = Vdd4 = 8V)
- Total supply current (Idd) is 1200mA (typ, TA = +25°C, Vdd = Vdd1 = Vdd2 = Vdd3 = Vdd4 = 8V)
- 24 lead LFCSP-EP package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5.5GHz
31dB
LFCSP-EP
6V
-40°C
-
MSL 3 - 168 hours
8.5GHz
-
24Pins
8V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate