Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €237.580 |
100+ | €232.830 |
Product Information
Product Overview
HMC733LC4B is a wideband MMIC voltage controlled oscillator which incorporates the resonator, negative resistance device, and varactor diode. Output power and phase noise performance are excellent over temperature due to the oscillator’s monolithic construction. The Vtune port accepts an analogue tuning voltage from 0V to +22V. This wideband VCO uniquely combines the attributes of ultra small size, low phase noise, low power consumption, and wide tuning range. It is used in application such as industrial/medical equipment, test & measurement equipment, military radar, EW & ECM etc.
- Wide tuning bandwidth
- Frequency range 10GHz to 20GHz
- Power output is 3dBm
- SSB phase noise is -90dBc/Hz typ at (100KHz offset, TA = +25°C)
- Tune voltage is -0.25V to 23V
- Supply current is 70mA typical at (TA = +25°C, Vcc = +5V)
- Output return loss is 10dB typical at (TA = +25°C, Vcc = +5V)
- Frequency drift rate is -0.80MHz/°C typical at (TA = +25°C, Vcc = +5V)
- Operating temperature is -40°C to +85°C
- Package style is SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
5V
-40°C
-
SMD, 4mm x 4mm
-
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate