Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €167.640 |
| 10+ | €146.850 |
| 25+ | €143.910 |
| 100+ | €140.980 |
Price for:Each
Minimum: 1
Multiple: 1
€167.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC729LC3C
Order Code4568516
Technical Datasheet
Logic Family / Base NumberHMC729LC3C
Flip-Flop TypeT
Propagation Delay95ps
Frequency26GHz
Output Current-
IC Case / PackageLCC-EP
No. of Pins16Pins
Trigger TypePositive / Negative Edge
IC Output TypeDifferential
Supply Voltage Min-3.6V
Supply Voltage Max-3V
Logic IC FamilyHMC729
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
HMC729LC3C
Propagation Delay
95ps
Output Current
-
No. of Pins
16Pins
IC Output Type
Differential
Supply Voltage Max
-3V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Flip-Flop Type
T
Frequency
26GHz
IC Case / Package
LCC-EP
Trigger Type
Positive / Negative Edge
Supply Voltage Min
-3.6V
Logic IC Family
HMC729
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability