Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.450 |
10+ | €37.640 |
25+ | €36.890 |
100+ | €36.130 |
Price for:Each
Minimum: 1
Multiple: 1
€50.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC694LP4E
Order Code4030363
Technical Datasheet
Frequency Min6GHz
Frequency Max17GHz
Gain22dB
Noise Figure Typ6dB
RF IC Case StyleQFN-EP
No. of Pins24Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
HMC694LP4E is a GaAs MMI C PHEMT analogue variable gain amplifier which operates between 6 and 17GHz. A gate bias pin (Vctrl) is provided to allow variable gain control up to 23dB. Gain flatness is excellent making the HMC694LP4E ideal for EW, ECM and radar applications. Typical application includes point-to-point radio, point-to-multi-point radio, EW & ECM, X-band radar, test equipment.
- Single control voltage, no external matching
- Frequency range from 6 to 10GHz (TA = +25°C, Vdd1, 2, 3= 5V, Vctrl= -2V)
- Gain is 22dB (typ, 6 to 10GHz, TA = +25°C, Vdd1, 2, 3= 5V, Vctrl= -2V)
- Gain variation over temperature is 0.015dB/ °C (typ, 6 to 10GHz, TA = +25°C)
- Input return loss is 15dB (typ, 6 to 10GHz, TA = +25°C, Vdd1, 2, 3= 5V, Vctrl= -2V)
- Output return loss is 10dB (typ, 6 to 10GHz, TA = +25°C, Vdd1, 2, 3= 5V, Vctrl= -2V)
- Output power for 1dB compression (P1dB) is 21dBm (typ, 6 to 10GHz, TA = +25°C)
- Saturated output power (Psat) is 22dBm (typ, 6 to 10GHz, TA = +25°C, Vdd1, 2, 3= 5V, Vctrl= -2V)
- Output third order intercept (IP3) is 30dBm (typ, 6 to 10GHz, TA = +25°C)
- 24 lead QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
6GHz
Gain
22dB
RF IC Case Style
QFN-EP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
17GHz
Noise Figure Typ
6dB
No. of Pins
24Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability