Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.030 |
| 10+ | €12.210 |
| 25+ | €11.580 |
| 100+ | €10.700 |
| 250+ | €10.190 |
| 500+ | €9.800 |
Product Information
Product Overview
HMC646LP2E is a SPDT switch in a leadless DFN surface mount plastic package for use in transmit/receive and LNA protection applications which require very low distortion and high power handling of up to 40 watts with less than 10% duty cycle. This robust switch can control signals from 100 - 2100MHz and is ideal for TD-SCDMA / 3G repeaters, PMR, automotive telematics, and satellite subscriber terminal applications. The design provides exceptional P0.1dB of +46 dBm and +74 dBm IIP3 on the Transmit (Tx) port. The failsafe topology provides a low loss path from Tx to RFC, when no DC power is available. Applications include LNA protection & T/R switching, TD-SCDMA / 3G infrastructure, satellite subscriber terminals, private mobile radio & public safety handsets, automotive telematics.
- Fail-safe operation; Tx ‘On’ when unpowered
- Frequency range from 869 to 960MHz
- Insertion loss is 0.3dB typical at (Tx - RFC, TA = +25°C)
- Isolation is 27dB typical at (Tx - RFC, TA = +25°C)
- Input power for 0.1dB compression is 44dBm typical at (Tx - RFC, TA = +25°C)
- Input third order intercept is 71dBm typical at (Tx - RFC, TA = +25°C)
- Switching characteristics tRISE, tFALL (10/90% RF) is 100ns typical at (TA = +25°C)
- Operating temperature range from -40°C to +85°C
- DFN SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
QFN-EP
-
-40°C
-
No SVHC (21-Jan-2025)
2.1GHz
6Pins
10V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate