Quantity | Price (ex VAT) |
---|---|
21+ | €34.810 |
Product Information
Product Overview
HMC6187LP4E is a GaAs MMIC pHEMT analogue variable gain amplifier and/or driver amplifier that operates between 27 and 31.5GHz and is ideal for microwave radio applications. This amplifier provides up to 19dB of gain, output P1dB of up to +24dBm, and up to +31dBm of output IP3 at maximum gain while requiring 230mA from a +5V supply. A gain control voltage (Vctrl) is provided to allow variable gain control up to 13dB. Gain flatness is excellent making the HMC6187LP4E ideal for EW, ECM and radar applications. Applications include point-to-point radio, point-to-multi-point radio, EW & ECM subsystems, Ka-band radar & VSAT, test equipment.
- No external matching, frequency range from 27 to 31.5GHz
- Gain 19dB typ at (TA = +25°C), gain flatness is ±0.5dB typ at (TA = +25°C)
- Gain variation over temperature is 0.02dB/°C typical at (TA = +25°C)
- Input return loss is 12dB typical at (TA = 25°C)
- Output power for 1dB compression is 24dBm typical at (TA = 25°C)
- Output third order intercept is 31dBm typical at (TA = 25°C)
- Total supply current is 230mA typical at (TA = 25°C)
- Saturated output power is 21dBm typical at (TA = 25°C)
- Operating temperature range from -40°C to +85°C, 24-lead SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
27GHz
19dB
QFN-EP
-5V
-40°C
-
No SVHC (21-Jan-2025)
31.5GHz
4.5dB
24Pins
4V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate