Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €180.870 |
100+ | €175.330 |
Product Information
Product Overview
HMC587LC4B is a wideband GaAs InGaP voltage controlled oscillator which incorporates the resonator, negative resistance device, and varactor diode. Output power and phase noise performance are excellent over temperature due to the oscillator’s monolithic construction. The Vtune port accepts an analogue tuning voltage from 0V to +18V. This device VCO operates from a single +5V supply, consumes only 55mA of current. This wideband VCO uniquely combines the attributes of ultra small size, low phase noise, low power consumption, and wide tuning range. It is widely used in application such as industrial/medical equipment, test & measurement equipment, military radar, EW & ECM.
- Wide tuning bandwidth
- Power output is 5dBm typical at (TA = +25°C, Vcc = +5V)
- Frequency range is 5GHz to 10GHz
- SSB phase noise is -95dBc/Hz typical at (100KHz offset, TA = +25°C, Vcc = +5V)
- Tune voltage range is 0V to 18V
- Output return loss is 7dB typical at (TA = +25°C, Vcc = +5V)
- Frequency drift rate is 0.8MHz/°C typical at (TA = +25°C, Vcc = +5V)
- Operating temperature is -40°C to +85°C
- Package style is SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
5V
-40°C
-
SMD, 4mm x 4mm
-
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate