Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.680 |
| 10+ | €45.420 |
| 25+ | €44.510 |
| 100+ | €43.600 |
Price for:Each
Minimum: 1
Multiple: 1
€56.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC577LC4B
Order Code4568541
Technical Datasheet
Frequency Min27GHz
Frequency Max31GHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
RF IC Case StyleQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
27GHz
Supply Voltage Min
4.5V
RF IC Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
31GHz
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability