Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.330 |
10+ | €2.710 |
25+ | €2.260 |
100+ | €2.080 |
250+ | €1.980 |
500+ | €1.840 |
Product Information
Product Overview
HMC544AE is a low cost SPDT switch for use in transmit receive applications which require very low insertion loss at medium power levels. This device can control signals from DC to 4GHz and are especially suited for 450, 900, 1900, 2300, and 2700MHz applications with <lt/>0.5dB insertion loss. This GaAs PHEMT design provides exceptional linearity performance of +36dBm 1dB compression point and +60dBm third order intercept at +3volt bias. RF1 and RF2 are reflective opens when “Off”. On-chip circuitry allows positive control operation at very low DC current. It is used in application such as cellular/PCS/3G Infrastructure, base stations & repeaters, WLAN, WiMAX and WiBro, microwave and fixed wireless radios etc.
- Very low insertion loss is 0.25dB at (1GHz)
- Isolation is 23dB typical at (DC - 1GHz)
- Input third order intercept is 60dBm typical at (0.3GHz - 4GHz)
- Switching characteristic is 30ns typical at (DC - 4GHz)
- Operating temperature is -40°C to +85°C
- Package style is compact SOT26 SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
SOT-26
-
-40°C
-
MSL 1 - Unlimited
4GHz
6Pins
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate