Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.050 |
| 10+ | €6.110 |
| 25+ | €5.780 |
| 100+ | €5.330 |
| 250+ | €5.070 |
| 500+ | €4.810 |
Product Information
Product Overview
HMC536MS8G is a DC to 6GHz GaAs MMIC T/R switch. The switch is ideal for cellular/PCS/3G base station applications featuring low 0.5dB insertion loss and +55dBm input IP3. Power handling is excellent up through 6GHz with the switch offering a P0.1dB compression point of +29dBm at +3 volts control. On-chip circuitry allows positive voltage control of 0/+3 volts or 0/+5 volts at very low DC currents. Application includes cellular/PCS/3G infrastructure, ISM/MMDS/WiMAX, CATV/CMTS, test instrumentation.
- Typical insertion loss is 0.6dB (DC - 4.5GHz frequency, TA=+25°C)
- Typical isolation (RFC to RF1/RF2) is 30dB (4.0 - 5.0GHz, TA=+25°C)
- Typical input power for 0.1dB compression is 29dBm (0.5 - 6.0GHz, TA=+25°C)
- Typical switching speed is 15ns (DC - 6.0GHz frequency, TA=+25°C)
- 8-lead MSOP w/ EP package
- Temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
MSOP-EP
-
-40°C
-
MSL 3 - 168 hours
6GHz
8Pins
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate