Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.470 |
| 10+ | €6.130 |
| 25+ | €5.790 |
| 100+ | €5.260 |
| 250+ | €5.080 |
| 500+ | €4.870 |
Product Information
Product Overview
HMC536LP2E is a DC to 6GHz GaAs MMIC T/R switch. This switch is ideal for cellular, WiMAX, & WiBro access point and subscriber applications featuring low 0.6dB insertion loss and high +54dBm input IP3. Power handling is excellent up through 6 GHz with the switch offering a P0.1dB compression point of +29dBm at +3V and +33dBm at +5V control. On-chip circuitry allows positive voltage control of 0/+3V or 0/+5V at very low DC currents. It is widely used in application such as cellular/PCS/3G infrastructure, WiMAX, WiBro & fixed wireless, CATV/CMTS, test instrumentation etc.
- Insertion loss is 0.6dB typ at (DC - 3GHz, TA = +25°C)
- Isolation (RFC to RF1/RF2) is 27dB typ at (DC - 4GHz, TA = +25°C)
- Return loss is 20dB typ at (DC - 3GHz, TA = +25°C)
- Input third order intercept is 54dBm typ at (0.5GHz - 1GHz, TA = +25°C)
- Switching speed is 33ns typ at (DC - 6GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is DFN-EP-6
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
DFN-EP
-
-40°C
-
MSL 1 - Unlimited
6GHz
6Pins
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate