Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.950 |
| 10+ | €35.170 |
| 25+ | €33.870 |
| 100+ | €32.570 |
| 250+ | €31.920 |
Product Information
Product Overview
HMC531LP5E is a GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO. This integrates resonators, negative resistance devices, varactor diodes and feature half frequency and divide-by-4 outputs. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. The prescaler function can be disabled to conserve current if not required. Typical application includes low noise MMIC VCO w/buffer amplifier for VSAT radio, point to point/multipoint radio, test equipment & industrial controls, military end-use.
- No external resonator needed
- Frequency range from 13.6 to 14.9GHz (Fo, TA = +25°C, Vcc1, Vcc2 = +5V)
- Power output is 14dBm (RFOUT, TA = +25°C, Vcc1, Vcc2 = +5V)
- SSB phase noise at 100KHz offset, Vtune= +5V at RFOUT is -110dBc/Hz (typ, TA = +25°C)
- Tune voltage range from 2 to 13V (Vtune, TA = +25°C, Vcc1, Vcc2 = +5V)
- Supply current (Icc) (Vcc = +3V) is 260mA (Icc1 & Icc2, typ, TA = +25°C, Vcc1, Vcc2 = +5V)
- Tune port leakage current (Vtune= 13V) is 10µA (max, TA = +25°C, Vcc1, Vcc2 = +5V)
- Output return loss is 8dB (typ, TA = +25°C, Vcc1, Vcc2 = +5V)
- Frequency drift rate is 1.2MHz/°C (typ, TA = +25°C, Vcc1, Vcc2 = +5V)
- 32 lead QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
5V
-40°C
-
SMD, 5mm x 5mm
-
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate