Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.470 |
| 10+ | €42.480 |
| 25+ | €40.400 |
| 100+ | €39.590 |
| 250+ | €38.780 |
Product Information
Product Overview
HMC525ALC4 is a compact gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), in phase quadrature (I/Q) mixer. The device can be used as either an image reject mixer or a single sideband (SSB) upconverter. The mixer uses two standard double-balanced mixer cells and a 90° hybrid fabricated in a GaAs, metal-semiconductor field effect transistor (MESFET) process. This a much smaller alternative to a hybrid style image reject mixer and an SSB upconverter assembly. It eliminates the need for wire bonding, allowing the use of surface-mount manufacturing techniques. Application includes microwave and very small aperture terminal radios, test equipment, point-to-point radios, military electronic warfare, electronic countermeasure; and command, control, communications, and intelligence.
- RF frequency range from 4 to 8.5GHz (LO=15dBm, IF=100MHz, TA=25°C)
- Typical LO amplitude is 15dBm (LO=15dBm, IF=100MHz, TA=25°C)
- Typical conversion loss is 8dB (LO=15dBm, IF=100MHz, TA=25°C)
- Typical noise figure is 8dB (LO=15dBm, IF=100MHz, TA=25°C)
- Typical input third-order intercept (IP3) is 20dBm (LO=15dBm, IF=100MHz, TA=25°C)
- Typical phase is 2Degree (LO=15dBm, IF=100MHz, TA=25°C)
- Typical amplitude is 0.05dB (LO=15dBm, IF=100MHz, TA=25°C)
- Typical noise figure is 7.5dB (LO=15dBm, IF=100MHz, TA=25°C)
- 24-terminal ceramic LCC package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4GHz
-
LCC-EP
-40°C
-
No SVHC (21-Jan-2025)
8.5GHz
-
24Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate