Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.870 |
10+ | €34.950 |
25+ | €33.480 |
100+ | €30.350 |
250+ | €29.300 |
Product Information
Product Overview
HMC521ALC4 is a compact, gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), inphase quadrature (I/Q) mixer. This device can be used as either an image reject mixer or a single sideband upconverter. The mixer uses two standard, double balanced mixer cells and a 90° hybrid coupler fabricated in a GaAs, metal semiconductor field effect transistor (MESFET) process. This device is a smaller alternative to hybrid style image reject mixers and single sideband upconverter assemblies. It eliminates the need for wire bonding, allowing use of surface-mount manufacturing techniques. It is widely used in applications such as microwave and very small aperture terminal (VSAT) radios, test equipment, military electronic warfare (EW); electronic countermeasure (ECM); and command, control, communications, and intelligence (C3I) etc.
- Radio frequency (RF) pin is 8.5GHz to 13.5GHz
- Conversion loss is 9dB typical at (8.5GHz to 13.5GHz, TA = 25°C, IF = 100MHz)
- Image rejection is 27.5dBc typical at (8.5GHz to 13.5GHz, TA = 25°C, IF = 100MHz)
- LO to RF isolation is 39dB typical at (8.5GHz to 13.5GHz, TA = 25°C, IF = 100MHz)
- Input IP3: 16dBm typical at (8.5GHz to 13.5GHz, TA = 25°C, IF = 100MHz)
- Wide IF bandwidth is DC to 3.5GHz
- Operating temperature is -40°C to +85°C
- Package style is 24-terminal ceramic leadless chip carrier [LCC]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8.5GHz
-
LCC-EP
-40°C
-
No SVHC (21-Jan-2025)
13.5GHz
-
24Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate