Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €75.880 |
10+ | €67.150 |
25+ | €65.810 |
100+ | €64.460 |
Product Information
Product Overview
HMC517LC4 is a high dynamic range GaAs pHEMT MMIC low noise amplifier (LNA). It provides 19dB of small signal gain, 2.5dB of noise figure and has an output IP3 of +23dBm. The P1dB output power of +13dBm enables the LNA to also function as a LO driver for balanced, I/Q or image reject mixers. It allows the use of surface mount manufacturing techniques. It is widely used in applications such as point-to-point radios, point-to-multi-point radios & VSAT, test equipment and sensors, military etc.
- Gain variation over temperature is 0.02dB/°C typ at (17GHz to 22GHz, TA = +25°C)
- Input return loss is 15dB typical at (17GHz to 22GHz, TA = +25°C)
- Output return loss is 11dB typical at (17GHz to 22GHz, TA = +25°C)
- Saturated output power (Psat) is 15dBm typical at (17GHz to 22GHz, TA = +25°C)
- Supply current is 67mA typical at (TA = +25°C)
- Operating temperature range from -40°C to +85°C
- Package style is 24-pin LCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
17GHz
19dB
LCC
2.5V
-40°C
-
MSL 3 - 168 hours
26GHz
2.6dB
24Pins
3.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate