Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €35.870 |
| 25+ | €34.610 |
| 100+ | €33.340 |
| 250+ | €32.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
€363.70 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC514LP5E
Order Code4420027RL
Technical Datasheet
Supply Voltage Nom3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC514LP5E is a GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCOs. The HMC514LP5E integrate resonators, negative resistance devices, varactor diodes and feature half frequency and divide-by-4 outputs. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. Power output is +7dBm typical from a +3V supply voltage. The prescaler function can be disabled to conserve current if not required. Applications include VSAT radio, point to point/multipoint radio, test equipment & industrial controls, military end-use.
- No external resonator needed, frequency range from 11.17 to 12.02GHz
- Power output is +10dBm maximum at (RFOUT, TA = +25°C)
- SSB phase noise is -110dBc/Hz typical at (100KHz offset, Vtune= +5V at RFOUT)
- Tune voltage range from 2V to 13V
- Supply current is 275mA typical at (TA = +25°C)
- Output return loss is 2dB typical at (TA = +25°C)
- Frequency drift rate is 1.2MHz/°C typical at (TA = +25°C)
- Tune port leakage current (Vtune= 13V) is 10µA maximum at (TA = +25°C)
- Operating temperature range from -40°C to +85°C
- 32-lead SMT package
Technical Specifications
Supply Voltage Nom
3V
Operating Temperature Max
85°C
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability