register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €78.020 |
10+ | €69.040 |
25+ | €67.660 |
100+ | €66.280 |
Product Information
Product Overview
HMC499LC4 is a high dynamic range GaAs PHEMT MMIC medium power amplifier. Operating from 21GHz to 32GHz, this amplifier provides 16dB of gain, +24dBm of saturated power and 16% PAE from a +5V supply voltage. The RF I/Os are DC blocked and matched to 50 ohms for ease of use. It eliminates the need for wire bonding, allowing use of surface mount manufacturing techniques. It is widely used in applications such as point-to-point radios, point-to-multi-point radios & VSAT, test equipment & sensors, military end-use etc.
- Gain variation over temperature is 0.02dB/°C typical at (21GHz to 24GHz, TA = +25°C)
- Input return loss is 10dB typical at (21GHz to 24GHz, TA = +25°C)
- Output return loss is 11dB typical at (21GHz to 24GHz, TA = +25°C)
- Output power for 1dB compression (P1dB) is 23dBm typical at (21GHz to 24GHz, TA = +25°C)
- Output third order intercept (IP3) is 31dBm typical at (21GHz to 24GHz, TA = +25°C)
- Noise figure is 6dB typical at (21GHz to 24GHz, TA = +25°C)
- Supply current is 200mA typical at (21GHz to 24GHz, TA = +25°C)
- Operating temperature range from -40°C to +85°C
- Package style is 24-lead LCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
21GHz
17dB
LCC
4.5V
-40°C
-
MSL 3 - 168 hours
32GHz
6dB
24Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate