Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.250 |
| 10+ | €53.630 |
| 25+ | €52.560 |
| 100+ | €51.480 |
Price for:Each
Minimum: 1
Multiple: 1
€65.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC448LC3B
Order Code4568538
Technical Datasheet
Frequency Min20GHz
Frequency Max25GHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
RF IC Case StyleLCC-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
20GHz
Supply Voltage Min
4.5V
RF IC Case Style
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
25GHz
Supply Voltage Max
5.5V
No. of Pins
12Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability