Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
7 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €93.260 |
| 10+ | €79.740 |
| 25+ | €78.150 |
| 100+ | €76.550 |
Price for:Each
Minimum: 1
Multiple: 1
€93.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC445LP4E
Order Code4568537
Technical Datasheet
Frequency Min9.9GHz
Frequency Max11GHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
RF IC Case StyleQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
9.9GHz
Supply Voltage Min
4.5V
RF IC Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
11GHz
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability