Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.610 |
10+ | €41.710 |
25+ | €38.890 |
100+ | €38.110 |
250+ | €37.330 |
Product Information
Product Overview
HMC438MS8GE is a prescaler MMIC. It is a low noise divide-by-5 static divider utilizing InGaP GaAs HBT technology in low cost 8 lead surface mount plastic packages. This device operates from DC (with a square wave input) to 7GHz input frequency from a single +5VDC supply. The low additive SSB phase noise of -153 dBc/Hz at 100KHz offset helps the user maintain good system noise performance. Prescaler for DC to C Band PLL applications are UNII, point-to-point and VSAT radios, 802.11a and HiperLAN WLAN, fibre optic, cellular/3G infrastructure.
- Wide bandwidth
- Maximum input frequency is 7.5GHz typ (TA=+25°C, 50 ohm system, Vcc= 5V)
- Input power range from -15 to +12dBm (fin= 1 to 5GHz, TA=+25°C, 50 ohm system, Vcc= 5V)
- Output power is -1dBm typ (TA=+25°C, 50 ohm system, Vcc= 5V)
- Reverse leakage is -50dBm typ (both RF outputs terminated, TA=+25°C, 50 ohm system, Vcc= 5V)
- SSB phase noise (100KHz offset) is -153dBc/Hz typ (Pin= 0dBm, Fin= 6GHz, TA=+25°C, Vcc= 5V)
- Output transition time is 100ps typ (Pin= 0dBm, Fout= 882MHz, TA=+25°C, 50 ohm system, Vcc= 5V)
- Supply current (Icc) is 80mA typical (TA=+25°C, 50 ohm system, Vcc= 5V)
- Low stress injection moulded plastic package
- Temperature rating range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF Frequency Divider
5.25V
8Pins
85°C
-
No SVHC (21-Jan-2025)
4.75V
MSOP-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate