Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €55.600 |
| 10+ | €48.760 |
| 25+ | €47.780 |
| 500+ | €46.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€55.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC427ALP3ETR
Order Code4034105
Technical Datasheet
Frequency Min0Hz
Frequency Max8GHz
RF IC Case StyleQFN-EP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC427ALP3E is a low loss broadband positive control transfer switch in leadless surface mount package. Covering DC to 8GHz, this switch offers high isolation and low insertion loss. The switch operates using a positive control voltage of 0/+5V and requires a fixed bias of +5V at <lt/> 20µA. It is widely used in application such as test instrumentation, fibre optics & broadband telecom, base station infrastructure, microwave radio & VSAT, military radios, radar, & ECM etc.
- Isolation is 50dB typical at (DC - 1GHz)
- Insertion loss is 1.5dB typical at (DC - 6GHz)
- Input power for 1dB compression is 26dBm typical at (1GHz - 8GHz)
- Input third order intercept is 43dBm typical at (1GHz - 8GHz)
- Switching characteristic is 2ns typical at (DC - 8GHz)
- Return loss is 18dB typical at (DC - 6GHz)
- Operating temperature is -40°C to +85°C
- Package style is SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
RF IC Case Style
QFN-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
8GHz
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability