Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €76.780 |
10+ | €68.050 |
25+ | €65.430 |
100+ | €62.170 |
Product Information
Product Overview
HMC383LC4 is a general purpose GaAs PHEMT MMIC driver amplifier. The amplifier provides 15dB of gain and +18dBm of saturated power from a single +5V supply. Consistent gain and output power across the operating band make it possible to use a common driver/LO amplifier approach in multiple radio bands. The RF I/Os are DC blocked and matched to 50 ohms for ease of use. It is used in application such as point-to-point radios, point-to-multi-point radios & VSAT, test equipment & sensors, LO driver for HMC mixers, military & space etc.
- Gain is 15dB typ at (12GHz - 16GHz, TA = +25°C)
- Gain variation over temperature is 0.02dB/°C typ at (12GHz - 16GHz, TA = +25°C)
- Input return loss is 14dB typ at (12GHz - 16GHz, TA = +25°C)
- Output return loss is 14dB typ at (12GHz - 16GHz, TA = +25°C)
- Output power for 1dB compression is 15dBm typ at (12GHz - 16GHz, TA = +25°C)
- Output third order intercept is 24dBm typ at (12GHz - 16GHz, TA = +25°C)
- Noise figure is 10.5dB typ at (12GHz - 16GHz, TA = +25°C)
- Supply current is 100mA typ at (12GHz - 16GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is LCC-EP-24
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12GHz
16dB
LCC-EP
4.5V
-40°C
-
MSL 3 - 168 hours
30GHz
10.5dB
24Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate