Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €31.190 |
10+ | €27.260 |
25+ | €25.890 |
100+ | €24.500 |
250+ | €24.170 |
Price for:Each
Minimum: 1
Multiple: 1
€31.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC3587LP3BE
Order Code4030271
Technical Datasheet
Frequency Min4GHz
Frequency Max10GHz
Gain15dB
Noise Figure Typ4.5dB
RF IC Case StyleLFCSP-EP
No. of Pins12Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC3587LP3BE is a HBT gain block MMIC amplifier. This versatile amplifier can be used as a cascadable IF or RF gain stage in 50 Ohm applications. Typical application includes cellular / PCS / 3G, fixed wireless and WLAN, CATV, cable modem and DBS, microwave radio and test equipment, IF and RF applications.
- Frequency range from 4 to 5GHz (TA = +25°C, Vcc = 5V, Vpd = 5V)
- Gain is 14.5dB (typ, TA = +25°C, Vcc = 5V, Vpd = 5V, 4 to 5GHz)
- Gain variation over temperature is 0.009dB / °C (typ, TA = +25°C, Vcc = 5V, Vpd = 5V, 4 to 5GHz)
- Input return loss is 14dB (typ, TA = +25°C, Vcc = 5V, Vpd = 5V, 4 to 5GHz)
- Output return loss is 12dB (typ, TA = +25°C, Vcc = 5V, Vpd = 5V, 4 to 5GHz)
- Output power for 1dB compression is 11dBm (typ, TA = +25°C, Vcc = 5V, Vpd = 5V, 4 to 5GHz)
- Output third order intercept (Pout = 0dBm per tone, 1MHz spacing) is 23dBm (typ, 4 to 5GHz)
- Noise figure is 4.5dB (typ, TA = +25°C, Vcc = 5V, Vpd = 5V, 4 to 5GHz)
- Supply current 1 (Icc) is 43mA (typ, TA = +25°C, Vcc = 5V, Vpd = 5V, 4 to 5GHz)
- 12 lead LFCSP-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
4GHz
Gain
15dB
RF IC Case Style
LFCSP-EP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
10GHz
Noise Figure Typ
4.5dB
No. of Pins
12Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302
Product traceability