Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.770 |
| 10+ | €6.880 |
| 25+ | €6.570 |
| 100+ | €5.530 |
| 250+ | €5.260 |
| 500+ | €5.000 |
Price for:Each
Minimum: 1
Multiple: 1
€8.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC349AMS8GE
Order Code4030572
Technical Datasheet
Frequency Min100MHz
Frequency Max4GHz
RF IC Case StyleMSOP-EP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC349AMS8G is a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (PHEMT), single-pole, double throw (SPDT) switch specified from 100MHz to 4GHz. The HMC349AMS8G operates with a single positive supply voltage from 3V to 5V and provides a CMOS-/TTL-compatible control interface. Application includes cellular/4G infrastructure, wireless infrastructure, mobile radios, test equipment.
- Nonreflective, 50 ohm design
- High isolation is 57dB to 2GHz, low insertion loss is 0.9dB to 2GHz
- High input linearity, high power handling
- 1dB power compression is 28dBm (typ, VDD = 3V, TCASE = 25°C)
- Third-order intercept is 54dBm (typ, VDD = 3V, TCASE = 25°C)
- 33.5dBm through path, 26.5dBm terminated path
- Single positive supply range from 3V to 5V
- CMOS-/TTL-compatible control, all off state control
- Frequency range from 0.1 to 4GHz (VDD = 3V to 5V, TCASE = 25°C)
- 8 lead MINI-SO-EP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
100MHz
RF IC Case Style
MSOP-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
4GHz
No. of Pins
8Pins
Supply Voltage Max
5V
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903
Product traceability