Print Page
Image is for illustrative purposes only. Please refer to product description.
436 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.340 |
| 10+ | €30.770 |
| 25+ | €29.380 |
| 100+ | €27.090 |
| 500+ | €25.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€35.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC321ALP4ETR
Order Code4030560
Technical Datasheet
Frequency Min0Hz
Frequency Max8GHz
RF IC Case StyleLFCSP-EP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC321ALP4E is a broadband nonreflective GaAs SP8T switch. This switch also includes an on board binary decoder circuit which reduces the required logic control lines to three. The switch operates using a positive control voltage of 0/+5 volts, and requires a fixed bias of +5 volts. Typical application includes This switch is suitable for usage in DC - 8.0 GHz 50-Ohm or 75-Ohm systems broadband, fibre optics, switched filter banks, wireless below 8GHz.
- Integrated positive supply 3:8 TTL decoder
- Insertion loss is 1.7dB (typ, DC - 2.0GHz, TA = +25°C)
- Isolation is 50dB (typ, DC - 2.0GHz, TA = +25°C)
- Return loss is 16dB (typ, DC - 4.0GHz, “on state”)
- Return loss (RF1 - RF8) is 15dB (typ, “off state”, 2.0 to 8.0GHz)
- Input power for 1dB compression is 26dBm (typ, 0.5 to 8.0GHz)
- Input third order intercept (two-tone input power = +7dBm each tone, 1MHz spacing) is 38dBm (typ)
- Switching characteristics is 25ns (typ, DC - 8.0GHz, tRISE, tFALL (10/90% RF))
- 24 lead QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
RF IC Case Style
LFCSP-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
8GHz
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability