Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €64.800 |
| 10+ | €59.190 |
| 25+ | €58.010 |
| 100+ | €56.820 |
Product Information
Product Overview
HMC260ALC3BTR is a general-purpose, double balanced, monolithic microwave integrated circuit (MMIC) mixer. This device can be used as an upconverter or downconverter in the 10GHz to 26GHz frequency range. The HMC260ALC3B mixer requires no external components or matching circuitry. The HMC260ALC3B provides local oscillator (LO) to radio frequency (RF) and LO to intermediate frequency (IF) suppression due to optimized balun structures. The mixer operates with LO amplitude levels between 9dBm and 15dBm. The HMC260ALC3B eliminates the need for wire bonding, allowing the use of surface-mount manufacturing techniques. Applications include point to point radios, point to multipoint radios and very small aperture terminals (VSATs), test equipment and sensors, military end use.
- LO to RF isolation is 40dB typical at (TA = 25°C)
- IF frequency range is 8GHz maximum at (TA = 25°C)
- Conversion loss is 8dB typical at (TA = 25°C)
- Input third-order intercept is 18dBm typical at (TA = 25°C)
- Input 1dB compression point is 9.5dBm typical at (TA = 25°C)
- LO amplitude is 3dBm typical at (TA = 25°C)
- Operating temperature range from -40°C to +85°C
- 12-terminal LCC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10GHz
-
LCC-EP
-40°C
-
26GHz
-
12Pins
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate