Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.430 |
| 10+ | €16.840 |
| 25+ | €16.080 |
| 100+ | €14.890 |
| 250+ | €14.170 |
| 500+ | €13.660 |
Product Information
Product Overview
HMC252AQS24E is a low-cost non-reflective SP6T switch. It features wideband operation from DC to 3GHz. This switch offers a single positive bias and true TTL/CMOS compatibility. A 3:6 decoder is integrated on the switch requiring only 3 control lines and a positive bias to select each path. This device SP6T replaces multiple configurations of SP4T and SPDT MMIC switches and logic drivers. It is widely used in applications such as base station, CATV / DBS, MMDS & wireless LAN, test equipment etc.
- Insertion loss is 0.8dB typical at (Vdd = +3.3V, DC - 1GHz)
- Isolation is 45dB typical at (Vdd = +3.3V, DC - 1GHz)
- Return loss (on state) is 23dB typical at (Vdd = +3.3V, DC - 1GHz)
- Input power for 1dB compression is 24dBm typical at (Vdd = +3.3V, 0.1GHz to 1GHz)
- Input third order intercept is 47dBm typical at (Vdd = +3.3V, 0.3GHz to 3GHz)
- Switching characteristics is 20ns typical at (Vdd = +3.3V, 0.3GHz to 3GHz)
- Operating temperature is -40°C to +85°C
- Package style is 24 lead QSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
QSOP
3V
-40°C
-
MSL 1 - Unlimited
3GHz
24Pins
5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate