register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.320 |
| 10+ | €56.290 |
| 25+ | €55.160 |
| 500+ | €54.040 |
Product Information
Product Overview
HMC232A is a nonreflective, SPDT, RF switch manufactured in the gallium arsenide (GaAs) process. This device operates from 100MHz to 12GHz with better than 1.5dB insertion loss and 50dB of isolation at 6GHz and better than 2.5dB insertion loss and 45dB of isolation at 12GHz. It has a nonreflective design, and the RF ports are internally terminated to 50 ohm. It is widely used in application such as test instrumentation, microwave radios and very small aperture terminals (VSATs, military radios, radars, and electronic counter measures (ECMs), telecommunication infrastructure etc.
- Input third-order intercept is 48dBm typical
- Supply current (high) is 20µA typical
- Insertion loss path is 30dBm maximum
- Rise time and fall time is 6ns typical
- Operating temperature is -40°C to +85°C
- Package style is 24-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
LFCSP-EP
-
-40°C
-
MSL 3 - 168 hours
12GHz
24Pins
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate