Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.330 |
10+ | €2.810 |
25+ | €2.410 |
100+ | €1.970 |
250+ | €1.740 |
500+ | €1.600 |
Product Information
Product Overview
HMC221B is a single-pole, double-throw (SPDT) switch specified from 10KHz to 3GHz. This switch offers a very low insertion loss of less than 0.8dB upto 3GHz and is well suited for receiver and filter switching applications that require low insertion loss and a small size. The RF1 and RF2 pins are reflective shorts when in an off state, and the two control voltages (the A and B pins) require a minimal dc bias current. It is widely used in application such as industrial, scientific and medical (ISM), PCMCIA wireless cards, cellular applications etc.
- Low insertion loss is 0.4dB typical
- Input third-order intercept (IP3) is 55dBm typical
- Positive control is 0V/3V
- frequency band is 0.01MHz to 3000MHz
- Rise and fall time is 3ns typical
- Operating temperature is -40°C to +85°C
- Package style is 6-lead small outline transistor [SOT-23]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kHz
SOT-23
-
-40°C
-
MSL 1 - Unlimited
3GHz
6Pins
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate