Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.310 |
| 10+ | €15.080 |
| 25+ | €14.300 |
| 100+ | €13.240 |
| 250+ | €12.600 |
| 500+ | €12.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€17.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1120LP4ETR
Order Code4752039
Technical Datasheet
Frequency Min100MHz
Frequency Max3.9GHz
Input Power Min-60dBm
Input Power Max8dBm
Sensitivity-
RF IC Case StyleQFN-EP
No. of Pins24Pins
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
100MHz
Input Power Min
-60dBm
Sensitivity
-
No. of Pins
24Pins
Supply Voltage Max
3.45V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Max
3.9GHz
Input Power Max
8dBm
RF IC Case Style
QFN-EP
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability