Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.710 |
| 10+ | €14.550 |
| 25+ | €13.410 |
| 100+ | €12.540 |
| 250+ | €12.420 |
| 500+ | €11.980 |
Product Information
Product Overview
HMC1118 is a general-purpose, broadband, nonreflective single-pole, double-throw (SPDT) switch. Covering the 9KHz to 13GHz range, the switch offers high isolation and low insertion loss. This switch features <gt/>48dB isolation, 0.68dB insertion loss upto 8GHz, and a 7.5μs settling time of 0.05dB margin of final RFOUT. This switch operates using positive control voltage logic lines of +3.3V and 0V and requires +3.3V and -2.5V supplies. It can cover the same operating frequency range with a single positive supply voltage applied and the negative supply voltage (VSS) tied to ground and still maintaining good power handling performance. It is widely used in applications such as test instrumentation, microwave radios and very small aperture terminals (VSATs), military radios, radars, and electronic counter measures (ECMs), fibre optics and broadband telecommunications etc.
- Nonreflective 50 ohm design
- High power handling: 35dBm typ through path, 27dBm typ terminated path
- 1dB compression (P1dB) is 37dBm typical at (VCTRL = 0V/3.3V dc, VDD = LS = 3.3V dc)
- Input third-order intercept (IIP3)is 62dBm typical at (VCTRL = 0V/3.3V dc, VDD = LS = 3.3V dc)
- ESD rating: 2KV human body model (HBM)
- No low frequency spurious
- Supply current is 20µA typical at (VDD = 3.3V)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
9kHz
LFCSP-EP
-2.75V
-40°C
-
MSL 3 - 168 hours
13GHz
16Pins
3.6V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate