Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.550 |
| 10+ | €19.540 |
| 25+ | €18.380 |
| 100+ | €16.250 |
| 250+ | €16.240 |
| 500+ | €16.210 |
Product Information
Product Overview
HMC1063LP3E is a compact I/Q MMIC mixer. It can be used as either an image reject mixer or a single sideband upconverter. The mixer utilizes two standard Hittite double-balanced mixer cells and a 90-degree hybrid fabricated in a GaAs Schottky diode process. A low-frequency quadrature hybrid was used to produce a 1000MHz LSB IF output. This product is a much smaller alternative to hybrid-style image reject mixers and single sideband upconverter assemblies. It eliminates the need for wire bonding and allows the use of surface-mount manufacturing techniques. Applications include point-to-point and point-to-multi-point radio, military radar, EW & ELINT, satellite communications, and sensors.
- RF frequency range from 24 to 27GHz
- LO frequency range from 21 to 30GHz
- Conversion gain is -9.5dB typical at (TA = +25°C)
- LO to RF isolation is 42dB typical at (TA = +25°C)
- IP3 (input) is 18dBm typical at (TA = +25°C)
- Amplitude balance is 1dB typical at (TA = +25°C)
- Phase balance is -2deg typical at (TA = +25°C)
- Operating temperature range from -40°C to +85°C
- 16-lead SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24GHz
-
QFN-EP
-40°C
-
28GHz
-
16Pins
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate