Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €77.720 |
Product Information
Product Overview
EVAL-LT8604-AZ is a demonstration circuit features the LT®8604, a high efficiency 42V, 120mA synchronous stepdown regulator in 10-Lead 3mm × 2mm side-wettable DFN package. The demo board is designed for 120mA at 5V output from a 5.9V to 42V input with switching frequency of 0.7MHz. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The LT8604 is a compact high efficiency and high frequency synchronous monolithic step-down switching regulator. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies.
- Demo board has an EMI filter installed
- Default frequency of the evaluation board is 700KHz
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board LT8604EDDBM#PBF
-
LT8604EDDBM#PBF
Synchronous Step Down Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate