2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €42.960 |
Product Information
Product Overview
EVAL-CN0550-EBZ is a 4-layer printed circuit board (PCB) that allows evaluation of the CN0550 high speed USB 2.0 peripheral isolator circuit. The board is fabricated with a 0.5oz./1oz. copper cladding and IPC-4101 (or IPC-4103) laminates and bonding materials. Designed to be connected between a host controller and a USB peripheral device, the EVAL-CN0550-EBZ features a small form factor with dimensions of 2.315 in × 1.335 in x 0.062mm (PCB only). The evaluation board uses standard Type-A USB connectors for its signal path for easy integration with USB systems, a male connector is used for the host side and a female connector is used for the peripheral side. Straight headers on each side allow the users to use an external power supply for high-current applications.
- High speed isolated USB 2.0 board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Interface
-
-
-
ADUM3165BRSZ
USB Port Isolator
-
Circuit Evaluation Board CN0550
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate