Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €181.100 |
Product Information
Product Overview
EVAL-CN0535-FMCZ is a CN0535 circuit evaluation board. The CN0535 A data acquisition (DAQ) system measures real world physical phenomenon such as temperature, force, acceleration or vibration, converting measurements into digital values for data processing, storage or transmission to a remote location. A typical DAQ system is comprised of a sensor, analogue filtering and signal conditioning circuitry, an analogue to digital converter (ADC) and digital controller. The data acquisition system has simplified many of these design challenges into a single, flexible DAQ platform which can be used across a wide range of AC and DC applications.
- High performance, Alias free data acquisition board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Acquisition
-
-
-
AD7768-1, ADA4945-1, ADR444, AD8628, LT3095, ADP2300, ADP7182
Measurement & Analysis
-
Evaluation Board CN0535
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate