2 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €121.900 |
Product Information
Product Overview
EVAL-ADUSB2EBZ is an ADUSB2EBZ evaluation board features USB-to-I2C and SPI conversion. The board also known as USBi, a standalone communications interface and programmer for SigmaDSP systems. It translates USB control commands from SigmaStudio™ to I2C and SPI communications protocols. USBi is powered over USB cable therefore no external power supply is required. It is compatible with 1.8V and 3.3V target devices and allows for SigmaStudio™ integration for most SigmaDSP® processors. Its on-board power regulators are capable of supplying the target board and features a standard Aardvark-compatible programming header. The EVAL-UDSUB2EBZ provides SPI control of up to five secondary devices with low profile surface mount USB miniature Type B connector and it allows for plug and-play operation. It is ideal for downloading code and register settings to SigmaDSP® processors and codecs with SigmaStudio™. It can also be used for real-time tuning of SigmaDSP® production units with SigmaStudio™.
- Digital I/O: USB input, I2C/SPI output
- DC supply: 5V (USB)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
USB Interface Board
-
Analog Device SigmaStudio, Sigma DSP Processor/Codecs, Real-Time Tuning of Sigma DSP Production Unit
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate