4 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €114.220 |
Product Information
Product Overview
EVAL-ADUSB2EBUZ is an USB interface board is the interface between your PC's USB port and SigmaDSP hardware's data input pins (university sales). This interface can be used with any evaluation board. It features USB-to-I2C and SPI conversion. It is compatible with 1.8V and 3.3V target devices and allows for SigmaStudio™integration for most SigmaDSP® processors. Its on-board power regulators are capable of supplying the target board, and it features a standard Aardvark-compatible programming header. The EVAL-UDSUB2EBZ provides SPI control of up to five devices with a low profile surface mount USB miniature Type B connector, and it allows for plug and-play operation. The EVAL-ADUSB2EBUZ is ideal for downloading code and register settings to SigmaDSP processors and codecs with SigmaStudio. It can also be used for real-time tuning of SigmaDSP production units with SigmaStudio.
- Digital I/O: USB input, I2C/SPI output
- DC supply: 5V (USB)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
USB Interface Board
-
Analog Device SigmaStudio, Sigma DSP Processor/Codecs, Real-Time Tuning of Sigma DSP Production Unit
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate