Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.500 |
Price for:Each
Minimum: 1
Multiple: 1
€56.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUM6421ARNZ
Order Code4033023
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIsolator
Silicon ManufacturerAnalog Devices
Silicon Core NumberADuM6421ABRNZ5
Product Range-
Kit ContentsEvaluation Board ADuM6421ABRNZ5
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADUM6421ARNZ is an evaluation board for ADuM6421A quad-channel isolators with integrated DC to DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the DC to DC converter provides regulated, isolated power that meets CISPR 32/EN 55032 Class B limits at a full load on a 2-layer printed circuit board (PCB) with ferrites.
- isoPower integrated, isolated DC to DC converter 100mA output supply
- Meets CISPR 32/EN55032 Class B emission limits up to 5Mbps at a full load on a 2-layer PCB
- Quad DC to 100Mbps signal isolation channels
- High temperature operation: 125°C maximum
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Isolator
Silicon Core Number
ADuM6421ABRNZ5
Kit Contents
Evaluation Board ADuM6421ABRNZ5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001