EVAL-ADUCM430ARDZ

Evaluation Board, ADUCM430BBCZ, ARM Cortex-M3, 32bit

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
ANALOG DEVICES EVAL-ADUCM430ARDZ
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUCM430ARDZ
Order Code4139007
Technical Datasheet
See all Technical Docs
No Longer Manufactured

Product Information

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUCM430ARDZ
Order Code4139007
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family NameADuCM4xx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberADUCM430BBCZ
Kit ContentsEvaluation Board ADUCM430BBCZ
Product Range-
SVHCNo SVHC (21-Jan-2025)

Product Overview

Notes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Technical Specifications

Silicon Manufacturer

Analog Devices

Silicon Family Name

ADuCM4xx

Core Sub-Architecture

Cortex-M3

Kit Contents

Evaluation Board ADUCM430BBCZ

SVHC

No SVHC (21-Jan-2025)

No. of Bits

32bit

Core Architecture

ARM

Silicon Core Number

ADUCM430BBCZ

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.b.5
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.556058
Product traceability

Date/Lot Code