1 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €148.780 |
Product Information
Product Overview
EVAL-ADUCM310QSPZ is an ADuCM310 evaluation board with QuickStart Development System. The ADuCM310 is a multidie stack, on-chip system designed for diagnostic control of tuneable laser optical module applications. The ADuCM310 features a 16-bit (14-bit accurate) multichannel successive approximation register (SAR) ADC, an ARM Cortex™-M3 processor, eight voltage DACs (VDACs), six current output DACs and Flash/EE memory packaged in a 6mm × 6mm, 112-ball CSP-BGA package.
Contents
EVAL-ADUCM310QSPZ evaluation board, Analog Devices, Inc., J-Link OB emulator (USB-SWD/UART-EMUZ), USB cable, Installation DVD.
Technical Specifications
Analog Devices
ADuCM3xx
Cortex-M3
Evaluation Board ADUCM310, J-Link OB Emulator, USB Cable, Installation DVD
No SVHC (21-Jan-2025)
32bit
ARM
ADUCM310
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate