register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €108.460 |
Product Information
Product Overview
EVAL-ADUCM300QSPZ is an ADuCM300 Quick Start Plus Development System. The ADuCM300 is a fully integrated, 8kSPS, data acquisition system that incorporates dual, high performance, multichannel, Σ-Δ analogue-to-digital converters (ADCs), a 32-bit Arm® Cortex®-M3 processor, and flash memory. The ADuCM300 has a 128kB program flash, 4kB data flash, and 6kB static random access memory (SRAM). The ADuCM300 is fully qualified for general automotive sensing applications and can interface to multiple external precision sensors in a system solution that also integrates a programmable Cortex-M3 microcontroller to postprocess the sensor signals on-chip, before transmitting the results off chip via industry standard wired interfaces. The ADuCM300 integrates all of the required features to precisely and intelligently interface, monitor, process, and diagnose a precision sensing system over a wide range of operating conditions.
- Allows a flexible platform for evaluation of the ADuCM300 silicon
- Allows quick removal and insertion of a device via a 32-lead LFCSP socket
- Provides the connections necessary to allow rapid measurement setups
- Switches and LEDs are provided on evaluation board to assist in debugging, simple code development
Contents
ADUCM300 evaluation board, Analog Devices, Inc., J-Link OB emulator (USB-SWD/UART-EMUZ), USB cable.
Technical Specifications
Analog Devices
ADuCM3xx
Cortex-M3
Evaluation Board ADuCM300W, J-Link OB Emulator, USB Cable
No SVHC (25-Jun-2025)
32bit
ARM
ADuCM300
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate