Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €153.130 |
Price for:Each
Minimum: 1
Multiple: 1
€153.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7026QSPZ
Order Code4740557
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits16 / 32bit
Silicon Family NameADuC70xx
Core ArchitectureARM
Core Sub-ArchitectureARM7TDMI
Silicon Core NumberADuC7026
Kit ContentsEvaluation Board ADuC7026, JTAG Emulator, USB & Serial Cables, Power Supply, CD
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-ADUC7026QSPZ is an ADuC7026 MicroConverter QuickStart Plus Development System. This development system for evaluation of the ADuC7026, fully integrated 1MSPS, 12-bit data acquisition systems incorporating high performance multichannel ADCs, 16-bit/32-bit MCUs, and flash/EE memory on a single chip.
- Full featured evaluation system for the ADuC7026
- 2-layer PCB (4” × 5” form factor)
- 9V power supply regulated to 3.3V on board
- 4-pin UART header to connect to RS-232 interface cable and 20-pin standard JTAG connector
- Demonstration circuit: 32.768kHz watch crystal to drive the PLL clock
- ADR291 2.5V external reference chip and reset/download/IRQ0 push-buttons
- Power indicator/general-purpose LEDs
- Access to all ADC inputs and DAC output from external header
- Surface-mount and through-hole general-purpose prototype area
- External memory and latch footprint
Contents
ADuC7026 evaluation board, mIDAS-Link JTAG emulator, USB cable, Serial download cable, International power supply, CD containing (evaluation software, ADuC7026 data sheet).
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC70xx
Core Sub-Architecture
ARM7TDMI
Kit Contents
Evaluation Board ADuC7026, JTAG Emulator, USB & Serial Cables, Power Supply, CD
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16 / 32bit
Core Architecture
ARM
Silicon Core Number
ADuC7026
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A991.b.5.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001