Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €609.200 |
Product Information
Product Overview
EVAL-ADSW4000KTZ is an evaluation platform for EagleEye™. This EagleEye™ is the technology combination of the ADSP-BF707 Blackfin® digital signal processor (DSP), the ADSPBF707BBCZ4-EGE and Analog Devices, Inc., proprietary software analytics algorithms. The ADSW4000 ADI EagleEye™ People Count algorithm enables a 2D vision, sensor-based, people counting and location solution for rooms and open areas. The EVAL-ADSW4000KTZ, or ADI EagleEye™ trial kit, is the full sensor to cloud evaluation system. The ADI EagleEye™ trial kit features a 2D vision sensor (the Chicony CYFI013 module) with a Bluetooth interface for commissioning via a tablet app and cloud connectivity over Wi-Fi for uploading metadata to the cloud.
- Occupancy detection
- Space optimization
- People tracking and monitoring
- Social distancing detection
Contents
EVAL-ADSW4000KTZ evaluation board, Micro USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Sensor
Evaluation Board ADSW4000-P, Micro USB Cable
No SVHC (07-Jul-2017)
ADSW4000-P
Vision Sensing Algorithms
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate