Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €80.830 |
Product Information
Product Overview
EVAL-ADG1207LEBZ is an evaluation board for the ADG1207L. The ADG1207L contain sixteen single channels and eight differential channels, respectively. The ADG1207L switches one of eight differential inputs to a common differential output, as determined by the 3-bit binary address lines, A0, A1, and A2. The enable pin (EN) on both devices is used to enable or disable the device. When disabled, all channels are switched off. When on, each channel conducts equally well in both directions and has an input signal range that extends to the supplies. An external VL supply pin provides logic control flexibility for lower logic controls.
- Single inline headers provide flexibility for the FPGA or MCU 1.2/1.8V logic input signals
- SMD pin resistor or capacitor sockets available for the addition of passive components
- SMB connector sockets provide flexibility for the input and output signals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Switch
Evaluation Board ADG1207LYCPZ
No SVHC (21-Jan-2025)
ADG1207LYCPZ
Multiplexer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate