Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.050 |
Product Information
Product Overview
EVAL-ADAF1080-6EBZ for evaluating the ADAF1080 integrated ±8mT AMR magnetic field sensor with a ring architecture comprised of 6 sensors. It includes an on-board low dropout (LDO) regulator, multiple ADAF1080 devices, and a summing amplifier to output a single analogue voltage. The EVAL-ADAF1080-6EBZ has six sensors for cases where higher accuracy and resistance to interference is required. The ADAF1080 is a single-axis, high-precision, low-field magnetic sensor with integrated signal conditioning. The device incorporates a low-field anisotropic magneto resistive (AMR) sensor with an integrated signal conditioning amplifier, a flip coil with a driver and a calibration coil with a driver for measuring magnetic fields precisely. The ADAF1080 enables, low-noise, wide dynamic range measurement with zero electrical offset, wide bandwidth, and low harmonic distortions with integrated functions.
- Contactless current measurement
- ±200A nominal range
- Up to ±640A extended range
- Small form factor
- Low noise
- Zero-offset over life and temperature
- Single analogue output
- Plug and play
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
AMR Magnetic Field Sensor and Signal Conditioner
No SVHC (21-Jan-2025)
ADAF1080
Evaluation Board with Ring Architecture Comprised of 6 Sensors ADAF1080BCPZ
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate